New Product
75031xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319832

DigiKey Part Number
732-750319832TR-ND - Tape & Reel (TR)
732-750319832CT-ND - Cut Tape (CT)
732-750319832DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319832
Description
AUXILIARY GATE DRIVE TRANSFORMER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
For For AC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
-
Intended Chipset
UCC25800
Chipset Manufacturer
Texas Instruments
Voltage - Primary
15V
Voltage - Auxiliary
-
Voltage - Isolation
4000V
Inductance @ Frequency
56µH @ 10kHz
Frequency
500kHz
Operating Temperature
-40°C ~ 130°C
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.445" L x 0.431" W (11.30mm x 10.95mm)
Height - Seated (Max)
0.470" (11.94mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
103,26500 €32,65 €
502,95380 €147,69 €
1002,64290 €264,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,37864 €594,66 €
5002,09880 €1.049,40 €
1.2501,94333 €2.429,16 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,26020 €