
750319695 | |
|---|---|
DigiKey Part Number | 1297-750319695TR-ND - Tape & Reel (TR) 1297-750319695CT-ND - Cut Tape (CT) 1297-750319695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319695 |
Description | PWR XFMR SMD FOR SN6507 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 24V Primary 12V Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 24V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 9.45mm L x 8.50mm W | |
Height - Seated (Max) | 5.50mm | |
Voltage - Isolation | 2500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,73300 € | 27,33 € |
| 25 | 2,62360 € | 65,59 € |
| 50 | 2,54320 € | 127,16 € |
| 100 | 2,46510 € | 246,51 € |
| 250 | 2,36472 € | 591,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,24892 € | 1.686,69 € |
| 1.500 | 2,17839 € | 3.267,58 € |
| 2.250 | 2,13804 € | 4.810,59 € |
| 3.750 | 2,08813 € | 7.830,49 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |








