750319692
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750319690

DigiKey Part Number
1297-750319690TR-ND - Tape & Reel (TR)
1297-750319690CT-ND - Cut Tape (CT)
1297-750319690DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750319690
Description
PWR XFMR SMD FOR SN6507
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Transformer 12V Primary 6V Secondary 700mA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
12V
Voltage - Secondary (Full Load)
6V
Current - Output (Max)
700mA
Primary Winding(s)
Single, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
9.45mm L x 8.50mm W
Height - Seated (Max)
5.50mm
Voltage - Isolation
2500VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,05000 €4,05 €
103,28000 €32,80 €
252,65200 €66,30 €
502,48440 €124,22 €
1002,37280 €237,28 €
2502,30296 €575,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,32776 €1.745,82 €
1.5002,25473 €3.382,09 €
2.2502,21294 €4.979,12 €
3.7502,16125 €8.104,69 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €