
750318701 | |
|---|---|
DigiKey Part Number | 1297-750318701TR-ND - Tape & Reel (TR) 1297-750318701CT-ND - Cut Tape (CT) 1297-750318701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750318701 |
Description | XFMR FLYBACK DC/DC CONV 8.6UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM25184 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 12 ~ 42V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 8.6µH @ 10kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,66680 € | 41,67 € |
| 50 | 1,62420 € | 81,21 € |
| 100 | 1,58150 € | 158,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,53948 € | 615,79 € |
| 800 | 1,49171 € | 1.193,37 € |
| 1.200 | 1,46436 € | 1.757,23 € |
| 2.000 | 1,43051 € | 2.861,02 € |
| 2.800 | 1,40857 € | 3.944,00 € |
| 4.000 | 1,38564 € | 5.542,56 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |








