



750317894 | |
|---|---|
DigiKey Part Number | 732-750317894TR-ND - Tape & Reel (TR) 732-750317894CT-ND - Cut Tape (CT) 732-750317894DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750317894 |
Description | XFMR FLYBACK DC/DC CONV 18UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750317894 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LM5180 | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 18V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 18µH @ 100kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Footprint | 0.445" L x 0.431" W (11.30mm x 10.95mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 7,04400 € | 70,44 € |
| 50 | 6,53740 € | 326,87 € |
| 100 | 5,97590 € | 597,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,12960 € | 1.282,40 € |
| 500 | 4,88088 € | 2.440,44 € |
| 1.250 | 4,54895 € | 5.686,19 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |






