750317xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750317331

DigiKey Part Number
1297-750317331TR-ND - Tape & Reel (TR)
1297-750317331CT-ND - Cut Tape (CT)
1297-750317331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750317331
Description
XFMR FWD P-P DC/DC CONV 1MH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 300 ~ 620kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750317331 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6501
Chipset Manufacturer
Texas Instruments
Voltage - Primary
24V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
1mH @ 10kHz
Frequency
300 ~ 620kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.281" L x 0.265" W (7.14mm x 6.73mm)
Height - Seated (Max)
0.165" (4.19mm)
Footprint
0.402" L x 0.265" W (10.20mm x 6.73mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,43000 €2,43 €
102,19400 €21,94 €
252,10640 €52,66 €
502,04240 €102,12 €
1001,97970 €197,97 €
2501,89940 €474,85 €
5001,84050 €920,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,76829 €2.121,95 €
2.4001,71285 €4.110,84 €
3.6001,68112 €6.052,03 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €