
750316413 | |
|---|---|
DigiKey Part Number | 1297-750316413-ND |
Manufacturer | |
Manufacturer Product Number | 750316413 |
Description | XFMR FLYBACK AC/DC CONV 1.5MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 1500Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750316413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | 13V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 1.5mH @ 10kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.650" W (18.50mm x 16.50mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,61600 € | 46,16 € |
| 25 | 4,43000 € | 110,75 € |
| 40 | 4,33675 € | 173,47 € |
| 90 | 4,17978 € | 376,18 € |
| 270 | 3,97485 € | 1.073,21 € |
| 450 | 3,88251 € | 1.747,13 € |
| 990 | 3,74368 € | 3.706,24 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |











