
750316032 | |
|---|---|
DigiKey Part Number | 1297-1221-2-ND - Tape & Reel (TR) 1297-1221-1-ND - Cut Tape (CT) 1297-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750316032 |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 3.3V | |
Voltage - Auxiliary | - | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.410" W (12.32mm x 10.41mm) | |
Height - Seated (Max) | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,93600 € | 39,36 € |
| 25 | 3,77720 € | 94,43 € |
| 50 | 3,66080 € | 183,04 € |
| 100 | 3,54740 € | 354,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 3,38724 € | 931,49 € |
| 550 | 3,28111 € | 1.804,61 € |
| 825 | 3,22039 € | 2.656,82 € |
| 1.375 | 3,14525 € | 4.324,72 € |
| 1.925 | 3,09663 € | 5.961,01 € |
| 2.750 | 3,04581 € | 8.375,98 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |











