7503168xx,750317072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316019

DigiKey Part Number
732-750316019TR-ND - Tape & Reel (TR)
732-750316019CT-ND - Cut Tape (CT)
732-750316019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750316019
Description
XFMR FWD P-P DC/DC CONV 60UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750316019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6505B
Chipset Manufacturer
Texas Instruments
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
60µH @ 10kHz
Frequency
400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.458" L x 0.364" W (11.63mm x 9.25mm)
Height - Seated (Max)
0.145" (3.68mm)
Footprint
0.458" L x 0.496" W (11.63mm x 12.60mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,07000 €3,07 €
102,77200 €27,72 €
252,66200 €66,55 €
502,58060 €129,03 €
1002,50120 €250,12 €
2502,39932 €599,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9502,14777 €2.040,38 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €