750315839
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750315839

DigiKey Part Number
1297-750315839TR-ND - Tape & Reel (TR)
1297-750315839CT-ND - Cut Tape (CT)
1297-750315839DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315839
Description
XFMR FLYBACK DC/DC CONV 40UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 200kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750315839 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8304
Chipset Manufacturer
Linear Technology
Voltage - Primary
4 ~ 36V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 10kHz
Frequency
50 ~ 200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.500" (12.70mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,78100 €37,81 €
253,62880 €90,72 €
503,51720 €175,86 €
1003,40820 €340,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,30225 €660,45 €
4003,19905 €1.279,62 €
6003,13998 €1.883,99 €
1.0003,06690 €3.066,90 €
1.4003,01958 €4.227,41 €
2.0002,97014 €5.940,28 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €