
750315836 | |
|---|---|
DigiKey Part Number | 1297-1192-2-ND - Tape & Reel (TR) 1297-1192-1-ND - Cut Tape (CT) 1297-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315836 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8304 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 50 ~ 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,60600 € | 26,06 € |
| 25 | 2,50160 € | 62,54 € |
| 50 | 2,42500 € | 121,25 € |
| 100 | 2,35060 € | 235,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,27795 € | 455,59 € |
| 400 | 2,20720 € | 882,88 € |
| 600 | 2,16670 € | 1.300,02 € |
| 1.000 | 2,11654 € | 2.116,54 € |
| 1.400 | 2,08406 € | 2.917,68 € |
| 2.000 | 2,05009 € | 4.100,18 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |










