MID-D11-Series_Horiz,4-Gull-Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MID-D11-Series_Horiz,4-Gull-Wing
WEbinar Powered by Digi-Key: EMI 101

750315741

DigiKey Part Number
1297-1181-2-ND - Tape & Reel (TR)
1297-1181-1-ND - Cut Tape (CT)
1297-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315741
Description
CMC 10MH 370MA 2LN SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 370mA DCR 2.5Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
2.5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
-
Height (Max)
0.372" (9.45mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,65100 €26,51 €
252,45240 €61,31 €
502,31220 €115,61 €
1002,18010 €218,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,05570 €411,14 €
4001,93860 €775,44 €
6001,87330 €1.123,98 €
1.0001,79422 €1.794,22 €
1.4001,75007 €2.450,10 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €