750315229
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750315229

DigiKey Part Number
1297-1208-2-ND - Tape & Reel (TR)
1297-1208-1-ND - Cut Tape (CT)
1297-1208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750315229
Description
XFMR FWD P-P SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750315229 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Applications
Forward, Push-Pull Converters
Intended Chipset
MAX14855
Voltage - Primary
-
Voltage - Auxiliary
-
Inductance @ Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max)
0.300" (7.62mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,86200 €28,62 €
252,74800 €68,70 €
502,66380 €133,19 €
1002,58190 €258,19 €
2502,47664 €619,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,39948 €1.199,74 €
1.0002,32436 €2.324,36 €
1.5002,28137 €3.422,05 €
2.5002,22819 €5.570,48 €
3.5002,19378 €7.678,23 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €