
750315228 | |
|---|---|
DigiKey Part Number | 1297-1207-2-ND - Tape & Reel (TR) 1297-1207-1-ND - Cut Tape (CT) 1297-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315228 |
Description | XFMR FWD P-P SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315228 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | MAX14940 | |
Voltage - Primary | 3.3V | |
Voltage - Auxiliary | - | |
Inductance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.165" (4.19mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,63520 € | 40,88 € |
| 50 | 1,58560 € | 79,28 € |
| 100 | 1,53720 € | 153,72 € |
| 250 | 1,47516 € | 368,79 € |
| 500 | 1,42964 € | 714,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,37377 € | 1.648,52 € |
| 2.400 | 1,33086 € | 3.194,06 € |
| 3.600 | 1,30630 € | 4.702,68 € |
| 6.000 | 1,27592 € | 7.655,52 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |










