
750315213 | |
|---|---|
DigiKey Part Number | 1297-750315213TR-ND - Tape & Reel (TR) 1297-750315213CT-ND - Cut Tape (CT) 1297-750315213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315213 |
Description | XFMR FWD P-P DC/DC CONV 563UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 150 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750315213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | MAX258 | |
Chipset Manufacturer | Maxim Integrated | |
Voltage - Primary | 8 ~ 36V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3125Vrms | |
Inductance @ Frequency | 563µH @ 10kHz | |
Frequency | 150 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.385" L x 0.360" W (9.78mm x 9.14mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,35200 € | 33,80 € |
| 50 | 1,31100 € | 65,55 € |
| 100 | 1,27130 € | 127,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,21023 € | 363,07 € |
| 600 | 1,17295 € | 703,77 € |
| 900 | 1,15158 € | 1.036,42 € |
| 1.500 | 1,12511 € | 1.687,67 € |
| 2.100 | 1,10797 € | 2.326,74 € |
| 3.000 | 1,09003 € | 3.270,09 € |
| 7.500 | 1,04509 € | 7.838,18 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |










