
750314782 | |
|---|---|
DigiKey Part Number | 1297-1226-2-ND - Tape & Reel (TR) 1297-1226-1-ND - Cut Tape (CT) 1297-1226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750314782 |
Description | XFMR POE DC/DC CONV 37UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4295 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 37µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.699" W (13.46mm x 17.75mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 4,16000 € | 41,60 € |
| 25 | 3,99280 € | 99,82 € |
| 50 | 3,86960 € | 193,48 € |
| 100 | 3,74950 € | 374,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,63270 € | 726,54 € |
| 400 | 3,51903 € | 1.407,61 € |
| 600 | 3,45393 € | 2.072,36 € |
| 1.000 | 3,37346 € | 3.373,46 € |
| 1.400 | 3,32134 € | 4.649,88 € |
| 2.000 | 3,26689 € | 6.533,78 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |





