


750314597 | |
|---|---|
DigiKey Part Number | 1297-1165-2-ND - Tape & Reel (TR) 1297-1165-1-ND - Cut Tape (CT) 1297-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750314597 |
Description | XFMR ISOL BUCK DC/DC CON 60UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750314597 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5160 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 10 ~ 40V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 60µH @ 10kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.345" (8.76mm) | |
Footprint | 0.400" L x 0.526" W (10.16mm x 13.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,56900 € | 25,69 € |
| 25 | 2,46600 € | 61,65 € |
| 50 | 2,39080 € | 119,54 € |
| 100 | 2,31710 € | 231,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,17585 € | 870,34 € |
| 800 | 2,10795 € | 1.686,36 € |
| 1.200 | 2,06908 € | 2.482,90 € |
| 2.000 | 2,02100 € | 4.042,00 € |
| 2.800 | 1,98986 € | 5.571,61 € |
| 4.000 | 1,95731 € | 7.829,24 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |














