
750314288 | |
|---|---|
DigiKey Part Number | 1297-1291-ND |
Manufacturer | |
Manufacturer Product Number | 750314288 |
Description | XFMR FLYBACK AC/DC CONV 2.5MH TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2500Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750314288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | VIPER0P | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 375V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 2.5mH @ 10kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62971 € | 2.629,71 € |
| Unit Price without VAT: | 2,62971 € |
|---|---|
| Unit Price with VAT: | 3,12935 € |

