



750313734 | |
|---|---|
DigiKey Part Number | 1297-1106-2-ND - Tape & Reel (TR) 1297-1106-1-ND - Cut Tape (CT) 1297-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313734 |
Description | XFMR FWD P-P DC/DC CONV 340UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313734 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000Vrms | |
Inductance @ Frequency | 340µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.305" (7.75mm) | |
Footprint | 0.360" L x 0.500" W (9.14mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 3,24300 € | 32,43 € |
| 25 | 3,11320 € | 77,83 € |
| 50 | 3,01760 € | 150,88 € |
| 100 | 2,92460 € | 292,46 € |
| 250 | 2,80512 € | 701,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,71754 € | 1.358,77 € |
| 1.000 | 2,63230 € | 2.632,30 € |
| 1.500 | 2,58353 € | 3.875,30 € |
| 2.500 | 2,52323 € | 6.308,07 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |











