TRANSFORMER SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSFORMER SMD
TRANSFORMER SMD
TRANSFORMER SMD

750313638

DigiKey Part Number
1297-1105-2-ND - Tape & Reel (TR)
1297-1105-1-ND - Cut Tape (CT)
1297-1105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313638
Description
XFMR FWD P-P DC/DC CONV 340UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313638 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6501
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
5000Vrms
Inductance @ Frequency
340µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max)
0.305" (7.75mm)
Footprint
0.360" L x 0.500" W (9.14mm x 12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 €3,57 €
103,22100 €32,21 €
253,09200 €77,30 €
502,99700 €149,85 €
1002,90460 €290,46 €
2502,78596 €696,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,69898 €1.349,49 €
1.0002,61432 €2.614,32 €
1.5002,56589 €3.848,84 €
2.5002,50599 €6.264,98 €
Manufacturers Standard Package
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €