TRANSFORMER SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRANSFORMER SMD
TRANSFORMER SMD
TRANSFORMER SMD

750313626

DigiKey Part Number
1297-1104-2-ND - Tape & Reel (TR)
1297-1104-1-ND - Cut Tape (CT)
1297-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313626
Description
XFMR FWD P-P DC/DC CONV 340UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313626 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6501
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
5000Vrms
Inductance @ Frequency
340µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max)
0.305" (7.75mm)
Footprint
0.360" L x 0.500" W (9.14mm x 12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,59000 €3,59 €
103,24300 €32,43 €
253,11320 €77,83 €
503,01760 €150,88 €
1002,92460 €292,46 €
2502,80512 €701,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,71754 €1.358,77 €
1.0002,63230 €2.632,30 €
1.5002,58353 €3.875,30 €
2.5002,52323 €6.308,07 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,27210 €