
750313443 | |
|---|---|
DigiKey Part Number | 1297-1134-2-ND - Tape & Reel (TR) 1297-1134-1-ND - Cut Tape (CT) 1297-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313443 |
Description | XFMR FLYBACK DC/DC CONV 9UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8302 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 8 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 9µH @ 10kHz | |
Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,66040 € | 66,51 € |
| 50 | 2,57920 € | 128,96 € |
| 100 | 2,49970 € | 249,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,39796 € | 599,49 € |
| 500 | 2,32326 € | 1.161,63 € |
| 750 | 2,28049 € | 1.710,37 € |
| 1.250 | 2,22759 € | 2.784,49 € |
| 1.750 | 2,19333 € | 3.838,33 € |
| 2.500 | 2,15750 € | 5.393,75 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |









