
750313095 | |
|---|---|
DigiKey Part Number | 1297-1228-2-ND - Tape & Reel (TR) 1297-1228-1-ND - Cut Tape (CT) 1297-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313095 |
Description | XFMR POE DC/DC CONV 175UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LT4295 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 40 ~ 57V | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 175µH @ 10kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,62600 € | 56,26 € |
| 25 | 5,39800 € | 134,95 € |
| 50 | 5,23060 € | 261,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,01288 € | 501,61 € |
| 250 | 3,88708 € | 971,77 € |
| 375 | 3,81512 € | 1.430,67 € |
| 625 | 3,72606 € | 2.328,79 € |
| 875 | 3,69557 € | 3.233,62 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |


