
750312557 | |
|---|---|
DigiKey Part Number | 1297-1019-2-ND - Tape & Reel (TR) 1297-1019-1-ND - Cut Tape (CT) 1297-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750312557 |
Description | XFMR FLYBACK DC/DC CONV 300UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 70kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750312557 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8300 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 300µH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.342" (8.69mm) | |
Footprint | 0.400" L x 0.526" W (10.16mm x 13.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,84500 € | 28,45 € |
| 25 | 2,73120 € | 68,28 € |
| 50 | 2,64760 € | 132,38 € |
| 100 | 2,56610 € | 256,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,40925 € | 963,70 € |
| 800 | 2,33395 € | 1.867,16 € |
| 1.200 | 2,29084 € | 2.749,01 € |
| 2.000 | 2,23752 € | 4.475,04 € |
| 2.800 | 2,20300 € | 6.168,40 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |



