750312504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750312504
Autonomous Battery Balancing Extends Run Time by as much as 17%

750312504

DigiKey Part Number
1297-1018-2-ND - Tape & Reel (TR)
1297-1018-1-ND - Cut Tape (CT)
1297-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750312504
Description
XFMR CAP CHAR DC/DC 3.46UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Capacitor Charger For For DC/DC Converters SMPS Transformer 500VDC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750312504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Capacitor Charger
Intended Chipset
LTC3300-1, LTC6804-2, LTC3300ILXE-1, LTC6803IG-2
Chipset Manufacturer
Linear Technology
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500VDC
Inductance @ Frequency
3.46µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,72500 €37,25 €
253,57520 €89,38 €
503,46520 €173,26 €
1003,35800 €335,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,25360 €650,72 €
4003,15195 €1.260,78 €
6003,09373 €1.856,24 €
1.0003,02176 €3.021,76 €
1.4002,97515 €4.165,21 €
2.0002,92643 €5.852,86 €
Manufacturers Standard Package
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €