75031236x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750312366

DigiKey Part Number
1297-1016-2-ND - Tape & Reel (TR)
1297-1016-1-ND - Cut Tape (CT)
1297-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750312366
Description
XFMR FLYBACK DC/DC CONV 400UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750312366 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8300
Chipset Manufacturer
Linear Technology
Voltage - Primary
18 ~ 75V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
400µH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.340" (8.64mm)
Footprint
0.400" L x 0.526" W (10.16mm x 13.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,84500 €28,45 €
252,73120 €68,28 €
502,64760 €132,38 €
1002,56610 €256,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,40925 €963,70 €
8002,33395 €1.867,16 €
1.2002,29084 €2.749,01 €
2.0002,23752 €4.475,04 €
2.8002,20300 €6.168,40 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €