Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750312366

DigiKey Part Number
1297-1016-2-ND - Tape & Reel (TR)
1297-1016-1-ND - Cut Tape (CT)
1297-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750312366
Description
XFMR FLYBACK DC/DC CONV 400UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750312366 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
18 ~ 75V
Manufacturer
Würth Elektronik
Voltage - Isolation
1500Vrms
Series
Inductance @ Frequency
400µH @ 10kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
100kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Flyback Converters
Height - Seated (Max)
0.340" (8.64mm)
Intended Chipset
LT8300
Footprint
0.400" L x 0.526" W (10.16mm x 13.36mm)
Chipset Manufacturer
Linear Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,28000 €3,28 €
102,96700 €29,67 €
252,84880 €71,22 €
502,76140 €138,07 €
1002,67650 €267,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,51300 €1.005,20 €
8002,43445 €1.947,56 €
1.2002,38948 €2.867,38 €
2.0002,33388 €4.667,76 €
2.8002,29786 €6.434,01 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €