750312186
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750312186
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

750312186

DigiKey Part Number
1297-1014-ND
Manufacturer
Manufacturer Product Number
750312186
Description
FIXED IND 696UH 2A 128 MOHM TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
696 µH Toroidal Inductor 2 A 128mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
128mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.820" L x 0.450" W (20.83mm x 11.43mm)
Height - Seated (Max)
0.970" (24.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,82000 €7,82 €
106,42700 €64,27 €
255,94600 €148,65 €
505,60680 €280,34 €
1005,28730 €528,73 €
2504,89336 €1.223,34 €
5004,68232 €2.341,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,30580 €