750311963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311963

DigiKey Part Number
1297-1010-2-ND - Tape & Reel (TR)
1297-1010-1-ND - Cut Tape (CT)
1297-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311963
Description
XFMR FLYBACK DC/DC CONV 200UH SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 50 ~ 300kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3511
Chipset Manufacturer
Linear Technology
Voltage - Primary
8 ~ 70V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
200µH @ 10kHz
Frequency
50 ~ 300kHz
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.505" (12.83mm)
Footprint
0.530" L x 0.699" W (13.46mm x 17.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,64300 €26,43 €
252,53720 €63,43 €
502,45960 €122,98 €
1002,38400 €238,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,31030 €462,06 €
4002,23855 €895,42 €
6002,19743 €1.318,46 €
1.0002,14655 €2.146,55 €
1.4002,11360 €2.959,04 €
2.0002,07915 €4.158,30 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €