57 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 180mA DCR 15.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
57 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 180mA DCR 15.7Ohm
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

750311898

DigiKey Part Number
732-3186-ND
Manufacturer
Manufacturer Product Number
750311898
Description
CMC 57MH 180MA 2LN TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
57 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 180mA DCR 15.7Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
57 mH @ 10 kHz
Current Rating (Max)
180mA
DC Resistance (DCR) (Max)
15.7Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.620" L x 0.343" W (15.75mm x 8.71mm)
Height (Max)
0.512" (13.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,36300 €23,63 €
252,18640 €54,66 €
402,10100 €84,04 €
1401,88900 €264,46 €
2801,78136 €498,78 €
5601,67991 €940,75 €
9801,60235 €1.570,30 €
2.5201,54062 €3.882,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €