
750311805 | |
|---|---|
DigiKey Part Number | 1297-750311805TR-ND - Tape & Reel (TR) 1297-750311805CT-ND - Cut Tape (CT) 1297-750311805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311805 |
Description | XFMR FLYBACK DC/DC 166.5UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | TPS23753A | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 166.5µH @ 100kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.350" (8.89mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,87800 € | 38,78 € |
| 25 | 3,77640 € | 94,41 € |
| 50 | 3,47020 € | 173,51 € |
| 100 | 3,26600 € | 326,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,48405 € | 696,81 € |
| 400 | 3,37505 € | 1.350,02 € |
| 600 | 3,31268 € | 1.987,61 € |
| 1.000 | 3,23553 € | 3.235,53 € |
| 1.400 | 3,18557 € | 4.459,80 € |
| 2.000 | 3,13337 € | 6.266,74 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |







