
750311691 | |
|---|---|
DigiKey Part Number | 732-2620-2-ND - Tape & Reel (TR) 732-2620-1-ND - Cut Tape (CT) 732-2620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311691 |
Description | XFMR FLYBACK DC/DC CONV 60UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311691 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 8 ~ 15V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 60µH @ 100kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Footprint | 0.260" L x 0.325" W (6.60mm x 8.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,07000 € | 30,70 € |
| 25 | 2,94640 € | 73,66 € |
| 50 | 2,85600 € | 142,80 € |
| 100 | 2,76810 € | 276,81 € |
| 250 | 2,65512 € | 663,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,51740 € | 2.013,92 € |
| 1.600 | 2,43829 € | 3.901,26 € |
| 2.400 | 2,39304 € | 5.743,30 € |


