750311650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750311650
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

750311650

DigiKey Part Number
732-2902-5-ND
Manufacturer
Manufacturer Product Number
750311650
Description
CMC 45MH 180MA 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 180mA DCR 10.05Ohm
Datasheet
 Datasheet
EDA/CAD Models
750311650 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
45 mH @ 10 kHz
Current Rating (Max)
180mA
DC Resistance (DCR) (Max)
10.05Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.620" L x 0.343" W (15.75mm x 8.71mm)
Height (Max)
0.512" (13.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,61700 €26,17 €
252,42080 €60,52 €
552,26418 €124,53 €
1102,13482 €234,83 €
2751,97542 €543,24 €
5501,86298 €1.024,64 €
1.0451,76472 €1.844,13 €
2.5301,72524 €4.364,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €