
750311607 | |
|---|---|
DigiKey Part Number | 732-2656-2-ND - Tape & Reel (TR) 732-2656-1-ND - Cut Tape (CT) 732-2656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311607 |
Description | XFMR FLYBACK DC/DC CONV 14UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 30 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 14µH @ 150kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.910" L x 1.150" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 7,06000 € | 70,60 € |
| 25 | 6,77320 € | 169,33 € |
| 50 | 6,56260 € | 328,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,29280 € | 786,60 € |
| 250 | 6,09500 € | 1.523,75 € |
| 375 | 5,98189 € | 2.243,21 € |
| 625 | 5,84198 € | 3.651,24 € |
| 875 | 5,75142 € | 5.032,49 € |
| 1.250 | 5,65682 € | 7.071,02 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |





