750311600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311597

DigiKey Part Number
732-2650-2-ND - Tape & Reel (TR)
732-2650-1-ND - Cut Tape (CT)
732-2650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311597
Description
XFMR FLYBACK DC/DC CONV 6UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311597 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
20 ~ 48V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
6µH @ 150kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.455" (11.56mm)
Footprint
0.910" L x 1.150" W (23.11mm x 29.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,41000 €7,41 €
106,68500 €66,85 €
256,41280 €160,32 €
506,21340 €310,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1255,95792 €744,74 €
2505,77072 €1.442,68 €
3755,66363 €2.123,86 €
6255,53114 €3.456,96 €
8755,44544 €4.764,76 €
1.2505,35583 €6.694,79 €
Manufacturers Standard Package
Unit Price without VAT:7,41000 €
Unit Price with VAT:8,81790 €