750311558
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750311558

DigiKey Part Number
1297-1004-2-ND - Tape & Reel (TR)
1297-1004-1-ND - Cut Tape (CT)
1297-1004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750311558
Description
XFMR FLYBACK DC/DC CONV 300UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750311558 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8300
Chipset Manufacturer
Linear Technology
Voltage - Primary
35 ~ 75V
Voltage - Auxiliary
5V
Voltage - Isolation
1500Vrms
Inductance @ Frequency
300µH @ 10kHz
Frequency
200 ~ 300kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.415" (10.54mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
104,07800 €40,78 €
253,91280 €97,82 €
503,79260 €189,63 €
1003,67490 €367,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,49493 €1.048,48 €
6003,38530 €2.031,18 €
9003,32257 €2.990,31 €
1.5003,24499 €4.867,48 €
2.1003,19477 €6.709,02 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €