
750311424 | |
|---|---|
DigiKey Part Number | 732-2633-2-ND - Tape & Reel (TR) 732-2633-1-ND - Cut Tape (CT) 732-2633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311424 |
Description | XFMR FLYBACK DC/DC CONV 100UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311424 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36V | |
Voltage - Auxiliary | 8V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 100µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.505" (12.83mm) | |
Footprint | 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 6,31400 € | 63,14 € |
| 25 | 6,05680 € | 151,42 € |
| 50 | 5,86880 € | 293,44 € |
| 100 | 5,68570 € | 568,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,45455 € | 1.090,91 € |
| 400 | 5,28288 € | 2.113,15 € |
| 600 | 5,18465 € | 3.110,79 € |
| 1.000 | 5,06321 € | 5.063,21 € |
| 1.400 | 4,98461 € | 6.978,45 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |


