
750311385 | |
|---|---|
DigiKey Part Number | 732-2648-2-ND - Tape & Reel (TR) 732-2648-1-ND - Cut Tape (CT) 732-2648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311385 |
Description | XFMR FLYBACK DC/DC CONV 15UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 210kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 60V | |
Voltage - Auxiliary | 14V @ 50mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 15µH @ 100kHz | |
Frequency | 210kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.910" L x 1.150" W (23.11mm x 29.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 6,68500 € | 66,85 € |
| 25 | 6,41280 € | 160,32 € |
| 50 | 6,21340 € | 310,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,95792 € | 744,74 € |
| 250 | 5,77072 € | 1.442,68 € |
| 375 | 5,66363 € | 2.123,86 € |
| 625 | 5,53114 € | 3.456,96 € |
| 875 | 5,44544 € | 4.764,76 € |
| 1.250 | 5,35583 € | 6.694,79 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

