WE-PoE+ Series_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PoE+ Series_View 1
WE-PoE+ Series_View 2

750310743

DigiKey Part Number
732-2439-2-ND - Tape & Reel (TR)
732-2439-1-ND - Cut Tape (CT)
732-2439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750310743
Description
XFMR POE DC/DC CONV 38UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250 ~ 400kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750310743 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
LT4276
Chipset Manufacturer
-
Voltage - Primary
37 ~ 57V
Voltage - Auxiliary
12.7V @ 30mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
38µH @ 100kHz
Frequency
250 ~ 400kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.530" L x 0.591" W (13.46mm x 15.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Footprint
0.530" L x 0.713" W (13.46mm x 18.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 €4,62 €
104,45400 €44,54 €
504,20800 €210,40 €
1003,96090 €396,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2003,34095 €668,19 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,49780 €