
750310355 | |
|---|---|
DigiKey Part Number | 732-2131-ND |
Manufacturer | |
Manufacturer Product Number | 750310355 |
Description | XFMR CAP CHAR DC/DC 2.5UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Capacitor Charger For For DC/DC Converters SMPS Transformer 1000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750310355 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Capacitor Charger | |
Intended Chipset | LT3751 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 18 ~ 30V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1000Vrms | |
Inductance @ Frequency | 2.5µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.910" (23.11mm) | |
Footprint | 1.437" L x 1.653" W (36.50mm x 42.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,52440 € | 88,11 € |
| 50 | 3,41620 € | 170,81 € |
| 100 | 3,31050 € | 331,05 € |
| 250 | 3,17500 € | 793,75 € |
| 500 | 3,07568 € | 1.537,84 € |
| 1.000 | 2,97906 € | 2.979,06 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |










