
750082111 | |
|---|---|
DigiKey Part Number | 732-2429-ND |
Manufacturer | |
Manufacturer Product Number | 750082111 |
Description | TRANS ANALOG MODEM PCB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750082111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.906" W (24.00mm x 23.00mm) | |
Height - Seated (Max) | 0.490" (12.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,92200 € | 29,22 € |
| 25 | 2,80520 € | 70,13 € |
| 72 | 2,67500 € | 192,60 € |
| 144 | 2,59250 € | 373,32 € |
| 288 | 2,51208 € | 723,48 € |
| 504 | 2,44867 € | 1.234,13 € |
| 1.008 | 2,37206 € | 2.391,04 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |




