
749600010 | |
|---|---|
DigiKey Part Number | 732-749600010-ND |
Manufacturer | |
Manufacturer Product Number | 749600010 |
Description | WE-LANMX M12, D-CODE, VERTICAL, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 749600010 Models |
Category | Shell Size - Insert M12 |
Mfr | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Color Black |
Part Status Active | Features M12 with Integrated Magnetics |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 5 | 13,11200 € | 65,56 € |
| 10 | 12,22200 € | 122,22 € |
| 20 | 11,33000 € | 226,60 € |
| 40 | 9,96350 € | 398,54 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |


