



749302010 | |
|---|---|
DigiKey Part Number | 732-749302010TR-ND - Tape & Reel (TR) 732-749302010CT-ND - Cut Tape (CT) 732-749302010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749302010 |
Description | XFRMR 1:4.5:4.5:1 300UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300µH Pulse Transformer 1:4.5:4.5:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749302010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 300µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:4.5:4.5:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 2,10200 € | 21,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,71769 € | 3.435,38 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

