


74930130 | |
|---|---|
DigiKey Part Number | 732-74930130TR-ND - Tape & Reel (TR) 732-74930130CT-ND - Cut Tape (CT) 732-74930130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74930130 |
Description | WE-STST SMT SUPER TINY SIGNAL TR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74930130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 110µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,70760 € | 42,69 € |
| 50 | 1,65600 € | 82,80 € |
| 100 | 1,60550 € | 160,55 € |
| 250 | 1,54068 € | 385,17 € |
| 500 | 1,49306 € | 746,53 € |
| 1.000 | 1,44668 € | 1.446,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03428 € | 2.068,56 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


