
7492540100 | |
|---|---|
DigiKey Part Number | 1297-7492540100TR-ND - Tape & Reel (TR) 1297-7492540100CT-ND - Cut Tape (CT) 1297-7492540100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7492540100 |
Description | CURR SENSE XFMR 1:100 40A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:100 Current Sense Transformer 1MHz 0.28mOhm Primary, 805mOhm Secondary 5.6 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7492540100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 5.6 mH | |
ET (Volt-Time) | 248Vµs | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.28mOhm Primary, 805mOhm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.570" L x 0.524" W (14.48mm x 13.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 3,07400 € | 30,74 € |
| 25 | 2,95120 € | 73,78 € |
| 50 | 2,86060 € | 143,03 € |
| 100 | 2,77230 € | 277,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,67200 € | 601,20 € |
| 450 | 2,58873 € | 1.164,93 € |
| 675 | 2,54104 € | 1.715,20 € |
| 1.125 | 2,48204 € | 2.792,30 € |
| 1.575 | 2,44383 € | 3.849,03 € |
| 2.250 | 2,40389 € | 5.408,75 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |



