
7492540060 | |
|---|---|
DigiKey Part Number | 1297-7492540060TR-ND - Tape & Reel (TR) 1297-7492540060CT-ND - Cut Tape (CT) 1297-7492540060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7492540060 |
Description | CURR SENSE XFMR 1:60 40A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:60 Current Sense Transformer 1MHz 0.28mOhm Primary, 305mOhm Secondary 2 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7492540060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 2 mH | |
ET (Volt-Time) | 148Vµs | |
Turns Ratio - Primary:Secondary | 1:60 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.28mOhm Primary, 305mOhm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.570" L x 0.524" W (14.48mm x 13.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 3,07400 € | 30,74 € |
| 25 | 2,95120 € | 73,78 € |
| 50 | 2,86060 € | 143,03 € |
| 100 | 2,77230 € | 277,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,42840 € | 546,39 € |
| 450 | 2,32902 € | 1.048,06 € |
| 675 | 2,27818 € | 1.537,77 € |
| 1.125 | 2,22083 € | 2.498,43 € |
| 1.575 | 2,18677 € | 3.444,16 € |
| 2.250 | 2,15358 € | 4.845,55 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

