WE-FLEX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196118

DigiKey Part Number
732-11469-2-ND - Tape & Reel (TR)
732-11469-1-ND - Cut Tape (CT)
732-11469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196118
Description
XFMR FLEX DC/DC CONV 27.4UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flexible
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
27.4µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.508" W (9.19mm x 12.90mm)
Height - Seated (Max)
0.244" (6.20mm)
Footprint
0.512" L x 0.508" W (13.00mm x 12.90mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,03000 €8,03 €
507,22840 €361,42 €
1006,42510 €642,51 €
2505,89044 €1.472,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,81946 €2.409,73 €
1.0004,33751 €4.337,51 €
Manufacturers Standard Package
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,55570 €