
749196111 | |
|---|---|
DigiKey Part Number | 732-14020-2-ND - Tape & Reel (TR) 732-14020-1-ND - Cut Tape (CT) 732-14020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749196111 |
Description | XFMR FLEXIBLE CONFIG DC/DC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For Configurable (For DC/DC) SMPS Transformer 500VDC Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Configurable (For DC/DC) | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500VDC | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.508" L x 0.362" W (12.90mm x 9.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Footprint | 0.508" L x 0.559" W (12.90mm x 14.20mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 4,34100 € | 43,41 € |
| 50 | 3,92820 € | 196,41 € |
| 100 | 3,49450 € | 349,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,90724 € | 1.453,62 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |








