
7491199501 | |
---|---|
DigiKey Part Number | 732-2433-2-ND - Tape & Reel (TR) 732-2433-1-ND - Cut Tape (CT) 732-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7491199501 |
Description | XFMR POE DC/DC CONV 127UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7491199501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | |
Chipset Manufacturer | - | |
Voltage - Primary | 34 ~ 72V | |
Voltage - Auxiliary | 12V @ 15mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 127µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.591" W (13.46mm x 15.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.713" W (13.46mm x 18.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,16000 € | 5,16 € |
10 | 4,97800 € | 49,78 € |
50 | 4,70160 € | 235,08 € |
100 | 4,42370 € | 442,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 3,73350 € | 746,70 € |
Unit Price without VAT: | 5,16000 € |
---|---|
Unit Price with VAT: | 6,14040 € |