
7491199331 | |
|---|---|
DigiKey Part Number | 732-2431-2-ND - Tape & Reel (TR) 732-2431-1-ND - Cut Tape (CT) 732-2431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7491199331 |
Description | XFMR POE DC/DC CONV 127UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7491199331 Models |
Category | Voltage - Auxiliary 12V @ 15mA |
Manufacturer Würth Elektronik | Voltage - Isolation 1500Vrms |
Series | Inductance @ Frequency 127µH @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.530" L x 0.591" W (13.46mm x 15.00mm) |
Applications Power Over Ethernet (PoE) | Height - Seated (Max) 0.500" (12.70mm) |
Intended Chipset LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | Footprint 0.530" L x 0.713" W (13.46mm x 18.10mm) |
Voltage - Primary 34 ~ 72V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,93200 € | 49,32 € |
| 50 | 4,65840 € | 232,92 € |
| 100 | 4,38290 € | 438,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,11010 € | 822,02 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |





